Karcher CA 10 C Cleaner 5 L Can
- RS Stock No.:
- 893-735
- Mfr. Part No.:
- 6.295-678.0
- Brand:
- Karcher
Subtotal (1 unit)*
£24.51
(exc. VAT)
£29.41
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.51 |
*price indicative
- RS Stock No.:
- 893-735
- Mfr. Part No.:
- 6.295-678.0
- Brand:
- Karcher
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Product Type | Cleaner | |
| Product Form | Liquid | |
| Trade Name | CA 10 C | |
| Package Type | Can | |
| Package Size | 5 L | |
| Application | Cleaning Surfaces | |
| Base Material | Aqueous | |
| Standards/Approvals | EU Ecolabel | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Product Type Cleaner | ||
Product Form Liquid | ||
Trade Name CA 10 C | ||
Package Type Can | ||
Package Size 5 L | ||
Application Cleaning Surfaces | ||
Base Material Aqueous | ||
Standards/Approvals EU Ecolabel | ||
- COO (Country of Origin):
- DE
The Karcher toilet cleaning agent is an eco-friendly gel with excellent adhesion properties, is designed to effectively tackle limescale, soap residue, and grime in sanitary facilities, ensuring a thorough clean with minimal effort.
EU EcoLabel-certified for environmentally friendly use
Gel formula enhances adhesion to vertical surfaces for effective cleaning
Removes stubborn limescale, grease, and soap residues effortlessly
Leaves surfaces dry and streak-free after rinsing
Pleasant scent enhances the cleaning experience
Related links
- Karcher CA 20 C Cleaner 5 L Can
- Karcher CA 50 C Cleaner 5 L Can
- Karcher SanitPro WC and Deep Cleaner CA 10 C Cleaner 1 l Container
- Karcher CA 30 C Food Safe Cleaner 5 L Can
- Karcher CA 20 C Cleaner 1 L Can
- Karcher CA 50 C Cleaner 1 L Can
- Karcher CA 30 C Food Safe Cleaner 1 L Can
- Karcher RM 731 Food Safe Cleaner 5 L Can
