Karcher CA 20 C Cleaner 5 L Can
- RS Stock No.:
- 893-733
- Mfr. Part No.:
- 6.295-680.0
- Brand:
- Karcher
Subtotal (1 unit)*
£20.11
(exc. VAT)
£24.13
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.11 |
*price indicative
- RS Stock No.:
- 893-733
- Mfr. Part No.:
- 6.295-680.0
- Brand:
- Karcher
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Product Type | Cleaner | |
| Product Form | Liquid | |
| Trade Name | CA 20 C | |
| Package Type | Can | |
| Package Size | 5 L | |
| Application | Cleaning Surfaces | |
| Base Material | Aqueous | |
| Standards/Approvals | EU Ecolabel | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Product Type Cleaner | ||
Product Form Liquid | ||
Trade Name CA 20 C | ||
Package Type Can | ||
Package Size 5 L | ||
Application Cleaning Surfaces | ||
Base Material Aqueous | ||
Standards/Approvals EU Ecolabel | ||
- COO (Country of Origin):
- DE
The Karcher daily cleaner is a highly concentrated sanitary cleaner is designed for efficient manual maintenance cleaning, effectively removing mineral soiling with an innovative acid combination and EU Ecolabel certification.
Removes limescale, soap, and urine scale stains
Ensures rinsed surfaces dry streak-free
Offers an easy-to-clean effect, simplifying subsequent cleaning processes
Provides a pleasant, fresh scent
