Karcher CA 20 R Cleaner 0.5 L Bottle

Subtotal (1 unit)*

£4.30

(exc. VAT)

£5.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.30

*price indicative

RS Stock No.:
893-734
Mfr. Part No.:
6.295-685.0
Brand:
Karcher
Find similar products by selecting one or more attributes.
Select all

Brand

Karcher

Product Type

Cleaner

Product Form

Liquid

Trade Name

CA 20 R

Package Type

Bottle

Package Size

0.5 L

Application

Cleaning Surfaces

Base Material

Aqueous

Standards/Approvals

EU Ecolabel

COO (Country of Origin):
DE
The Karcher Sanitary cleaner is designed to effectively remove limescale, soap, and urine scale stains while being environmentally friendly.

Offers extra powerful cleaning with a pioneering acid combination

Rinsed surfaces dry streak-free, enhancing cleanliness appearance

Lightweight 500 ml spray bottle equipped with an ergonomic professional sprayer

Reusable professional sprayer reduces disposal effort

Carries EU Ecolabel, reflecting its environmentally friendly credentials

Pleasant, fresh scent enhances user experience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy