Karcher FloorPro Deep Cleaner RM 69 eco!efficiency Cleaner 10 l Container

Subtotal (1 unit)*

£50.15

(exc. VAT)

£60.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£50.15

*price indicative

RS Stock No.:
711-064
Mfr. Part No.:
6.295-651.0
Brand:
Karcher
Find similar products by selecting one or more attributes.
Select all

Brand

Karcher

Product Type

Cleaner

Product Form

Liquid

Trade Name

FloorPro Deep Cleaner RM 69 eco!efficiency

Package Type

Container

Package Size

10 l

Application

Surface Cleaning

COO (Country of Origin):
DE
The Karcher FloorPro Deep Cleaner RM 69 eco efficiency is specially designed to work with the eco efficiency mode of Kärcher scrubber dryers. It reliably removes soiling caused by grease and oil from industrial floors and other surfaces in industrial environments, such as ESD floors, flowing screeds or surfaces coated with epoxy resin. The effective grease cleaner is also extremely effective for manual cleaning and easily separable.

Silicones free

For use in metalworking and paint processing

Packaging size 10 L

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy