Karcher FloorPro Tyre and Abrasion Marks Remover Cleaner 20 l Container

Subtotal (1 unit)*

£95.64

(exc. VAT)

£114.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£95.64

*price indicative

RS Stock No.:
711-060
Mfr. Part No.:
6.295-546.0
Brand:
Karcher
Find similar products by selecting one or more attributes.
Select all

Brand

Karcher

Product Type

Cleaner

Product Form

Liquid

Trade Name

FloorPro Tyre and Abrasion Marks Remover

Package Type

Container

Package Size

20 l

Application

Surface Cleaning

COO (Country of Origin):
DE
The Karcher FloorPro Tyre and Abrasion Marks Remover RM 776, specially designed for spot cleaning and deep cleaning of industrial floors, flowing and cement screeds, and surfaces coated with epoxy resin. The separator-friendly special cleaner is applied using the two-step method it is applied with a spray unit before the dirty water is removed with a scrubber dryer after a clear contact time. The highly effective detergent completely removes rubber abrasion marks and marks from forklift trucks, as well as residues from adhesive tape and heavy oil and soot contamination.

Highly alkaline

Contains no silicones

Packaging size 20L

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy