Karcher FloorPro Deep Cleaner RM 69 eco!efficiency Cleaner 20 l Container
- RS Stock No.:
- 711-068
- Mfr. Part No.:
- 6.295-652.0
- Brand:
- Karcher
Subtotal (1 unit)*
£80.01
(exc. VAT)
£96.01
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 8 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £80.01 |
*price indicative
- RS Stock No.:
- 711-068
- Mfr. Part No.:
- 6.295-652.0
- Brand:
- Karcher
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Product Type | Cleaner | |
| Product Form | Liquid | |
| Trade Name | FloorPro Deep Cleaner RM 69 eco!efficiency | |
| Package Type | Container | |
| Package Size | 20 l | |
| Application | Surface Cleaning | |
| Base Material | Mineral | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Product Type Cleaner | ||
Product Form Liquid | ||
Trade Name FloorPro Deep Cleaner RM 69 eco!efficiency | ||
Package Type Container | ||
Package Size 20 l | ||
Application Surface Cleaning | ||
Base Material Mineral | ||
- COO (Country of Origin):
- DE
The Karcher FloorPro Deep Cleaner RM 69 eco efficiency is specially designed to work with the eco efficiency mode of Kärcher scrubber dryers. It reliably removes soiling caused by grease and oil from industrial floors and other surfaces in industrial environments, such as ESD floors, flowing screeds or surfaces coated with epoxy resin. The effective grease cleaner is also extremely effective for manual cleaning and easily separable.
Silicones free
For use in metalworking and paint processing
Packaging size 20 L
Related links
- Karcher FloorPro Deep Cleaner RM 69 eco!efficiency Cleaner 10 l Container
- Karcher FloorPro Multi Cleaner RM 756 Cleaner 10 l Container
- Karcher PressurePro Intensive Deep Cleaner RM 750 Cleaner 10 l Container
- Karcher FloorPro Tyre and Abrasion Marks Remover Cleaner 20 l Container
- Karcher VehiclePro High-Pressure Wash RM 806 Cleaner 20 l Container
- Karcher SanitPro WC and Deep Cleaner CA 10 C Cleaner 1 l Container
- Karcher TankPro Cleaner Food Safe Cleaner 20 l Container
- Karcher PressurePro Machine Protector Advance 2 RM 111 Multi-purpose Cleaner 1 l Container
