Karcher RM 99 Food Safe Cleaner 10 L Can
- RS Stock No.:
- 893-726
- Mfr. Part No.:
- 6.295-798.0
- Brand:
- Karcher
Subtotal (1 unit)*
£109.13
(exc. VAT)
£130.96
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £109.13 |
*price indicative
- RS Stock No.:
- 893-726
- Mfr. Part No.:
- 6.295-798.0
- Brand:
- Karcher
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Product Type | Cleaner | |
| Product Form | Liquid | |
| Trade Name | RM 99 | |
| Package Type | Can | |
| Package Size | 10 L | |
| Application | Cleaning Surfaces | |
| Food Safe | Yes | |
| Base Material | Aqueous | |
| Standards/Approvals | OECD | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Product Type Cleaner | ||
Product Form Liquid | ||
Trade Name RM 99 | ||
Package Type Can | ||
Package Size 10 L | ||
Application Cleaning Surfaces | ||
Food Safe Yes | ||
Base Material Aqueous | ||
Standards/Approvals OECD | ||
- COO (Country of Origin):
- DE
The Karcher solar cleaner is a highly efficient and biodegradable detergent is designed for residue-free and streak-free cleaning of solar and glass surfaces, ensuring optimal performance and cleanliness.
Gentle and effective cleaning without damage to solar modules or surfaces
Prevents limescale accumulation at all water hardness levels
Residue-free cleaning with reduced resoiling after application
Very high yield and easily biodegradable according to OECD guidelines
DLG-tested for guaranteed performance and safety
Related links
- Karcher RM 99 Food Safe Cleaner 20 L Can
- Karcher RM 731 Food Safe Cleaner 5 L Can
- Karcher RM 751 Food Safe Cleaner 2.5 L Can
- Karcher CA 30 C Food Safe Cleaner 5 L Can
- Karcher CA 30 C Food Safe Cleaner 1 L Can
- Karcher RM 69N Cleaner 10 L Can
- Karcher RM 780 Cleaner 10 L Can
- Karcher FloorPro Deep Cleaner RM 69 eco!efficiency Cleaner 10 l Container
