Karcher RM 69N Cleaner 20 L Can
- RS Stock No.:
- 893-719
- Mfr. Part No.:
- 6.296-245.0
- Brand:
- Karcher
Subtotal (1 unit)*
£74.51
(exc. VAT)
£89.41
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £74.51 |
*price indicative
- RS Stock No.:
- 893-719
- Mfr. Part No.:
- 6.296-245.0
- Brand:
- Karcher
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Product Type | Cleaner | |
| Product Form | Liquid | |
| Trade Name | RM 69N | |
| Package Type | Can | |
| Package Size | 20 L | |
| Application | Industrial Cleaning | |
| Base Material | Aqueous | |
| Standards/Approvals | EU Ecolabel | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Product Type Cleaner | ||
Product Form Liquid | ||
Trade Name RM 69N | ||
Package Type Can | ||
Package Size 20 L | ||
Application Industrial Cleaning | ||
Base Material Aqueous | ||
Standards/Approvals EU Ecolabel | ||
- COO (Country of Origin):
- DE
The Karcher Natural Industrial Cleaner RM 69N is a non-hazardous solution is designed for intermediate and maintenance cleaning. It effectively eliminates oil and grease stains while being gentle on the environment.
Powerful cleaner for industrial floors with a very high yield
Low foaming formula ensures efficient cleaning processes
Non-toxic and free from fragrances, dyes, solvents, and microplastics
Compatible with both mechanical and manual cleaning methods
