Karcher RM 838 Cleaner 3 L Can
- RS Stock No.:
- 893-724
- Mfr. Part No.:
- 6.295-979.0
- Brand:
- Karcher
Subtotal (1 unit)*
£10.41
(exc. VAT)
£12.49
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.41 |
*price indicative
- RS Stock No.:
- 893-724
- Mfr. Part No.:
- 6.295-979.0
- Brand:
- Karcher
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Product Type | Cleaner | |
| Product Form | Liquid | |
| Trade Name | RM 838 | |
| Package Type | Can | |
| Package Size | 3 L | |
| Application | Cleaning Surfaces | |
| Base Material | Aqueous | |
| Standards/Approvals | VDA | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Product Type Cleaner | ||
Product Form Liquid | ||
Trade Name RM 838 | ||
Package Type Can | ||
Package Size 3 L | ||
Application Cleaning Surfaces | ||
Base Material Aqueous | ||
Standards/Approvals VDA | ||
- COO (Country of Origin):
- DE
The Karcher foam cleaner RM 838 direct is a powerful cleaning solution is designed for contact-free vehicle washing, effectively removing stubborn dirt while being gentle on paintwork.
Powerful foam cleaner that effortlessly eliminates oil, grease, and road dirt
Especially effective with fine, voluminous, long-lasting foam
Provides enhanced cleaning performance with microcrystals
Brushless cleaning prevents micro-scratches on surfaces
VDA-compliant and features a pleasant, fresh scent
