Karcher RM 780 Cleaner 2.5 L Can
- RS Stock No.:
- 893-720
- Mfr. Part No.:
- 6.295-580.0
- Brand:
- Karcher
Subtotal (1 unit)*
£23.01
(exc. VAT)
£27.61
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.01 |
*price indicative
- RS Stock No.:
- 893-720
- Mfr. Part No.:
- 6.295-580.0
- Brand:
- Karcher
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Product Type | Cleaner | |
| Product Form | Liquid | |
| Trade Name | RM 780 | |
| Package Type | Can | |
| Package Size | 2.5 L | |
| Application | Cleaning Surfaces | |
| Base Material | Polymer | |
| Standards/Approvals | DIN V 18032-2:2001-04 | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Product Type Cleaner | ||
Product Form Liquid | ||
Trade Name RM 780 | ||
Package Type Can | ||
Package Size 2.5 L | ||
Application Cleaning Surfaces | ||
Base Material Polymer | ||
Standards/Approvals DIN V 18032-2:2001-04 | ||
- COO (Country of Origin):
- DE
The Karcher maintenance cleaner offers polymer-based wipe care with anti-slip properties, Ideal for cleaning all water-resistant hard and resilient flooring. Its formulation ensures no layer build-up while effectively removing oil and grease.
Requires only a small dosage of 0.25 to 3 % for effective cleaning
Suitable for both scrubber driers and manual application
Gentle on materials with a low-foam formulation
Pleasant, fresh scent enhances the cleaning experience
Contains water-soluble polymers for added care and protection
Compatible with various types of resilient floor coverings
