Legrand French Mains Connector, 16A Black, Cable Mount Rubber, 250 V
- RS Stock No.:
- 702-6703
- Mfr. Part No.:
- 0 504 41
- Brand:
- Legrand
Bulk discount available
Subtotal (1 unit)*
£18.13
(exc. VAT)
£21.76
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 4 unit(s) shipping from 17 November 2025
- Plus 189 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £18.13 |
| 10 - 24 | £16.72 |
| 25 + | £15.98 |
*price indicative
- RS Stock No.:
- 702-6703
- Mfr. Part No.:
- 0 504 41
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Plug/Socket | Socket | |
| Country | France | |
| Current Rating | 16A | |
| Mounting Type | Cable Mount | |
| Number of USB Sockets | 0 | |
| Mains Socket Type | Type E - French | |
| Voltage Rating | 250 V | |
| Pole Format | 2P+E | |
| Colour | Black | |
| Gender | Female | |
| Body Material | Rubber | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Plug/Socket Socket | ||
Country France | ||
Current Rating 16A | ||
Mounting Type Cable Mount | ||
Number of USB Sockets 0 | ||
Mains Socket Type Type E - French | ||
Voltage Rating 250 V | ||
Pole Format 2P+E | ||
Colour Black | ||
Gender Female | ||
Body Material Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
2P+T rubber extensions and plugs
Quick-connect plugs and extension cables with automatic terminals and cable gland cable clamp.
Strong cable clamp for sealing and clamping without tools (resistance strength of the cable clamp: 30 kg at 2.5 mm²).
IP44.
Cable H07RNF 3G 2.5 mm² maximum.
Strong cable clamp for sealing and clamping without tools (resistance strength of the cable clamp: 30 kg at 2.5 mm²).
IP44.
Cable H07RNF 3G 2.5 mm² maximum.
Related links
- Legrand French Mains Connector Cable Mount Rubber, 250 V
- Legrand French Mains Connector Cable Mount Rubber Screw, 250 V
- Legrand French Mains Plug Cable Mount Rubber, 250 V
- Legrand Europe Mains Connector Cable Mount Rubber, 250 V
- Legrand French Mains Connector Cable Mount Polymer, 250 V
- Legrand French Mains Connector Cable Mount Polymer, 250 V
- Legrand French Mains Connector Cable Mount Polymer, 250 V
- Legrand French Mains Connector Cable Mount Rubber, 230 V
