Legrand French Mains Connector, 16A Black, Cable Mount Polymer, 250 V
- RS Stock No.:
- 705-0793
- Mfr. Part No.:
- 0 504 29
- Brand:
- Legrand
Bulk discount available
Subtotal (1 unit)*
£6.26
(exc. VAT)
£7.51
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 566 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £6.26 |
| 10 - 24 | £5.79 |
| 25 + | £5.50 |
*price indicative
- RS Stock No.:
- 705-0793
- Mfr. Part No.:
- 0 504 29
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Plug/Socket | Socket | |
| Country | France | |
| Current Rating | 16A | |
| Mounting Type | Cable Mount | |
| Number of USB Sockets | 0 | |
| Mains Socket Type | Type E - French | |
| Voltage Rating | 250 V | |
| Pole Format | 2P+E | |
| Colour | Black | |
| Gender | Female | |
| Body Material | Polymer | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Plug/Socket Socket | ||
Country France | ||
Current Rating 16A | ||
Mounting Type Cable Mount | ||
Number of USB Sockets 0 | ||
Mains Socket Type Type E - French | ||
Voltage Rating 250 V | ||
Pole Format 2P+E | ||
Colour Black | ||
Gender Female | ||
Body Material Polymer | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Legrand Mains Connector
The Legrand mains female connector is a black, 2P+E pole, cable mount ring socket. It has a French type E Schuko mains plug and connector with a polymer body. It has a voltage rating of 250VAC and a current rating of 16A. It is ideal for industrial applications.
Features and Benefits
Screw cable grip
Maximum cable size of 3mm² x 2.5mm²
Maximum cable size of 3mm² x 2.5mm²
Certifications
NF
Related links
- Legrand French Mains Connector Cable Mount Polymer, 250 V
- Legrand French Mains Connector Cable Mount Polymer, 250 V
- Legrand French Mains Connector Cable Mount Polymer, 250 V
- Legrand French Mains Connector Cable Mount Rubber, 250 V
- Legrand French Mains Connector Cable Mount Rubber Screw, 250 V
- Legrand French / German Mains Connector Grey 250 V
- Legrand Europe Mains Connector Cable Mount Rubber, 250 V
- Legrand French Mains Connector Cable Mount Rubber, 230 V
