Legrand, 16A, 250V France Mains Connector Black, Cable Rubber, Plug-In
- RS Stock No.:
- 705-0816
- Mfr. Part No.:
- 0 504 43
- Brand:
- Legrand
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
£22.46
(exc. VAT)
£26.95
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 21 left, ready to ship from another location
- Plus 30 left, shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £22.46 | - |
| 10 - 24 | £20.73 | 7% |
| 25 + | £19.82 | 11% |
*price indicative
- RS Stock No.:
- 705-0816
- Mfr. Part No.:
- 0 504 43
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Mains Connector | |
| Country | France | |
| Connector Type | French 2P+E | |
| Current | 16A | |
| Number of USB Ports | 0 | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Mains Socket Type | Type E - French | |
| Voltage | 250V | |
| Pole Format | 2+E | |
| Colour | Black | |
| Body Material | Rubber | |
| Termination Type | Plug-In | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | IK08 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Mains Connector | ||
Country France | ||
Connector Type French 2P+E | ||
Current 16A | ||
Number of USB Ports 0 | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Female | ||
Mains Socket Type Type E - French | ||
Voltage 250V | ||
Pole Format 2+E | ||
Colour Black | ||
Body Material Rubber | ||
Termination Type Plug-In | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series IK08 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
2P+T rubber extensions and plugs
Quick-connect plugs and extension cables with automatic terminals and cable gland cable clamp.
Strong cable clamp for sealing and clamping without tools (resistance strength of the cable clamp: 30 kg at 2.5 mm²).
IP44.
Cable H07RNF 3G 2.5 mm² maximum.
Related links
- Legrand 250V France Mains Connector Black Plug-In
- Legrand 250V France Mains Connector Black Screw
- Legrand 250V France Mains Connector Black Screw
- Legrand 250V France Mains Connector White Screw
- Legrand 250V France Mains Connector Grey Screw
- Legrand 250V France Mains Plug Black Screw
- Legrand 250V Europe Mains Connector Black Screw
- Legrand 250V France Grey Screw
