Legrand, 16A, 250V France Mains Connector Grey, Cable Polymer, Screw

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£5.63

(exc. VAT)

£6.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 204 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£5.63
10 - 24£5.24
25 +£5.00

*price indicative

RS Stock No.:
705-0841
Mfr. Part No.:
0 504 24
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Mains Connector

Country

France

Connector Type

French 2P+E

Current

16A

Mount Type

Cable

Number of USB Ports

0

Orientation

Straight

Connector Gender

Male

Mains Plug Type

Type E

Voltage

250V

Pole Format

2+E

Colour

Grey

Body Material

Polymer

Termination Type

Screw

Contact Gender

Male

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR

Ring Plugs and Sockets


2P+E Ring plugs and sockets

Accept cables up to a maximum of 3 x 2.5 mm²

Screw cable grip

Standards

NF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy