Legrand, 16A, 250V France Mains Connector White, Cable Polymer, Screw

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£6.76

(exc. VAT)

£8.11

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 334 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£6.76
10 - 24£6.25
25 +£5.93

*price indicative

RS Stock No.:
700-1101
Mfr. Part No.:
0 504 21
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Mains Connector

Connector Type

French 2P+E

Country

France

Current

16A

Orientation

Straight

Mount Type

Cable

Number of USB Ports

0

Connector Gender

Female

Mains Socket Type

Type E - French

Voltage

250V

Pole Format

2+E

Colour

White

Body Material

Polymer

Termination Type

Screw

Contact Gender

Female

Standards/Approvals

No

COO (Country of Origin):
FR

Legrand Mains Connector


The Legrand mains female connector is a white, 2P+E pole, cable mount ring socket. It has a French type E Schuko mains plug and connector with a polymer body. It has a voltage rating of 250VAC and a current rating of 16A. It is ideal for industrial applications.

Features and Benefits


Screw cable grip

Maximum cable size of 3mm² x 2.5mm²

Certifications


NF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy