Legrand, 16A, 250V France, Germany Mains Connector Black, Grey, Cable Polymer, Screw

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

£3.66

(exc. VAT)

£4.39

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 83 left, ready to ship
  • Plus 415 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£3.66-
10 - 24£3.407%
25 +£3.2212%

*price indicative

RS Stock No.:
705-0872
Mfr. Part No.:
0 501 73
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Mains Connector

Connector Type

French Schuko

Country

France, Germany

Current

16A

Orientation

Straight

Number of USB Ports

0

Mount Type

Cable

Connector Gender

Male

Voltage

250V

Mains Plug Type

CEE 7/7 German Schuko/French

Pole Format

2+E

Colour

Black, Grey

Body Material

Polymer

Termination Type

Screw

Contact Gender

Male

Series

Schuko

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
FR

2P + T cable orientation plugs


Plugs that allow cables to be oriented 360 °.

Screw cable grip.

3 x 1.5-mm² max. cable.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy