Legrand, 6A, 230V France, Germany Mains Plug White, Cable Polymer, Screw
- RS Stock No.:
- 700-1081
- Mfr. Part No.:
- 0 501 62
- Brand:
- Legrand
Get a bulk buy discount
Add 10 more to save £10.30
View bulk pricing optionsSubtotal (1 bag of 5 units)*
£14.27
(exc. VAT)
£17.12
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- Plus 33 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | £14.27 | £2.854 | - |
| 10 - 24 | £13.24 | £2.648 | £10.30 |
| 25 + | £12.86 | £2.572 | £35.25 |
*price indicative
- RS Stock No.:
- 700-1081
- Mfr. Part No.:
- 0 501 62
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Mains Plug | |
| Connector Type | French 2P | |
| Country | France, Germany | |
| Current | 6A | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Number of USB Ports | 0 | |
| Connector Gender | Male | |
| Mains Plug Type | Type C | |
| Voltage | 230V | |
| Pole Format | 2 | |
| Colour | White | |
| Body Material | Polymer | |
| Termination Type | Screw | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Maximum Cable Diameter | 2.5mm | |
| Minimum Cable Diameter | 1.5mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Mains Plug | ||
Connector Type French 2P | ||
Country France, Germany | ||
Current 6A | ||
Mount Type Cable | ||
Orientation Straight | ||
Number of USB Ports 0 | ||
Connector Gender Male | ||
Mains Plug Type Type C | ||
Voltage 230V | ||
Pole Format 2 | ||
Colour White | ||
Body Material Polymer | ||
Termination Type Screw | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Maximum Cable Diameter 2.5mm | ||
Minimum Cable Diameter 1.5mm | ||
- COO (Country of Origin):
- FR

2P Plugs and Extensions
Equipped with an extraction ring.
2 x 0.75-mm² maximum cable.
Related links
- Legrand 230V France Cable Polymer, Screw
- Legrand 230V Germany Cable Polymer, Screw
- Legrand 250V France Grey Screw
- Kopp 250V France Cable Polymer, Screw
- Legrand 240V France Mains Connector White Screw
- Legrand 250V France Mains Connector White Screw
- MENNEKES 230V France Cable Thermoplastic, Screw
- Legrand 400V France Mains Connector Grey Screw
