Legrand, 16A, 240V France Mains Connector White, Cable Polymer, Screw

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£6.67

(exc. VAT)

£8.00

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 1 left, ready to ship from another location
  • Plus 45 left, shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£6.67
10 - 24£6.15
25 +£5.88

*price indicative

RS Stock No.:
702-6712
Mfr. Part No.:
0 501 75
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Mains Connector

Country

France

Connector Type

French 2P+E

Current

16A

Mount Type

Cable

Orientation

Right Angle

Number of USB Ports

0

Connector Gender

Male

Voltage

240V

Mains Plug Type

Type E

Pole Format

2+E

Colour

White

Body Material

Polymer

Termination Type

Screw

Contact Gender

Male

Series

Schuko

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
FR

Easy-Extraction Plastic Plugs


Side-outlet plugs fitted with an extraction lever to avoid tearing out the wires.

Screw cable grip.

Maximum cable: 3 x 1.5 mm².

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy