Legrand, 16A, 250V Europe Mains Connector White, Cable Polymer, Screw

Get a bulk buy discount

Add 10 more to save £2.40

View bulk pricing options

Subtotal (1 unit)*

£3.64

(exc. VAT)

£4.37

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 330 left, ready to ship
  • Plus 742 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£3.64-
10 - 24£3.40£2.40
25 +£3.18£11.50

*price indicative

RS Stock No.:
705-0875
Mfr. Part No.:
0 501 72
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Mains Connector

Connector Type

French Schuko

Country

Europe

Current

16A

Orientation

Straight

Mount Type

Cable

Number of USB Ports

0

Connector Gender

Male

Voltage

250V

Mains Plug Type

Type E

Pole Format

2+E

Colour

White

Body Material

Polymer

Termination Type

Screw

Contact Gender

Male

Standards/Approvals

RoHS

Series

Schuko

Maximum Cable Diameter

2.5mm

RoHS Status: Exempt

COO (Country of Origin):
FR

2P + T cable orientation plugs


Plugs that allow cables to be oriented 360 °.

Screw cable grip.

3 x 1.5-mm² max. cable.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy