Legrand, 20A, 380V Europe Mains Connector White, Cable Polymer, Screw
- RS Stock No.:
- 705-0831
- Mfr. Part No.:
- 0 551 57
- Brand:
- Legrand
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£22.50
(exc. VAT)
£27.00
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 25 left, ready to ship from another location
- Plus 30 left, shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £22.50 |
| 10 - 24 | £20.80 |
| 25 + | £19.85 |
*price indicative
- RS Stock No.:
- 705-0831
- Mfr. Part No.:
- 0 551 57
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Mains Connector | |
| Connector Type | French 3P+N+T | |
| Country | Europe | |
| Current | 20A | |
| Number of USB Ports | 0 | |
| Mount Type | Cable | |
| Orientation | Right Angle | |
| Connector Gender | Male | |
| Mains Plug Type | Type E | |
| Voltage | 380V | |
| Pole Format | 3+N+E | |
| Colour | White | |
| Body Material | Polymer | |
| Termination Type | Screw | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | 0 551 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Mains Connector | ||
Connector Type French 3P+N+T | ||
Country Europe | ||
Current 20A | ||
Number of USB Ports 0 | ||
Mount Type Cable | ||
Orientation Right Angle | ||
Connector Gender Male | ||
Mains Plug Type Type E | ||
Voltage 380V | ||
Pole Format 3+N+E | ||
Colour White | ||
Body Material Polymer | ||
Termination Type Screw | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series 0 551 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Legrand Mains Connector
The Legrand mains male connector is a white, 3P+E pole, cable mount side outlet plug and cable tie. It has a French type E Schuko mains plug and connector with a polymer body. It has a voltage rating of 380VAC and a current rating of 20A. It is ideal for industrial applications.
Related links
- Legrand 380V Europe Mains Plug White Screw
- Legrand 380V France Mains Connector White Screw
- Legrand 380V Europe Mains Connector Black Screw
- Legrand 250V Europe Mains Connector White Screw
- Legrand 250V Europe Mains Connector White Screw
- Legrand 400V Europe Mains Connector Grey Screw
- Legrand 400V Europe Mains Connector Grey Screw
- Legrand 250V Europe Mains Connector Black Cable Polymer, Screw
