Legrand, 20A, 380V Europe Mains Plug White, Cable Polymer, Screw
- RS Stock No.:
- 705-0838
- Mfr. Part No.:
- 0 551 55
- Brand:
- Legrand
Image representative of range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
£21.35
(exc. VAT)
£25.62
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- Plus 5 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £21.35 | - |
| 10 - 24 | £19.78 | 7% |
| 25 + | £18.80 | 11% |
*price indicative
- RS Stock No.:
- 705-0838
- Mfr. Part No.:
- 0 551 55
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Mains Plug | |
| Country | Europe | |
| Connector Type | French 3P+E | |
| Current | 20A | |
| Mount Type | Cable | |
| Orientation | Right Angle | |
| Number of USB Ports | 0 | |
| Connector Gender | Male | |
| Voltage | 380V | |
| Mains Plug Type | Type E | |
| Pole Format | 3+E | |
| Colour | White | |
| Body Material | Polymer | |
| Termination Type | Screw | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | 0 551 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Mains Plug | ||
Country Europe | ||
Connector Type French 3P+E | ||
Current 20A | ||
Mount Type Cable | ||
Orientation Right Angle | ||
Number of USB Ports 0 | ||
Connector Gender Male | ||
Voltage 380V | ||
Mains Plug Type Type E | ||
Pole Format 3+E | ||
Colour White | ||
Body Material Polymer | ||
Termination Type Screw | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series 0 551 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Angled plugs, 20 A
Plugs with side outlet and cable tie.
Related links
- Legrand 380V Europe Mains Connector White Screw
- Legrand 380V France Mains Connector White Screw
- Legrand 380V Europe Mains Connector Black Screw
- Legrand 400V Europe Mains Connector Grey Screw
- Legrand 400V Europe Mains Connector Grey Screw
- Legrand 250V Europe Mains Connector White Screw
- Legrand 250V Europe Mains Connector White Screw
- Legrand 250V Europe Mains Connector Black Cable Polymer, Screw
