Legrand, 20A, 380V France Mains Connector White, Cable Polymer, Screw

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

£18.00

(exc. VAT)

£21.60

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 14 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£18.00-
10 - 24£16.747%
25 +£15.8711%

*price indicative

RS Stock No.:
705-0829
Mfr. Part No.:
0 551 52
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Mains Connector

Country

France

Connector Type

French 2P+E

Current

20A

Orientation

Right Angle

Number of USB Ports

0

Mount Type

Cable

Connector Gender

Male

Mains Plug Type

Type E

Voltage

380V

Pole Format

2+E

Colour

White

Body Material

Polymer

Termination Type

Screw

Contact Gender

Male

Series

0 551

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR

Angled plugs, 20 A


Plugs with side outlet and cable tie.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy