Legrand French Mains Connector, 32A White, Cable Mount Polymer

Bulk discount available

Subtotal (1 unit)*

£29.22

(exc. VAT)

£35.06

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 20 left, ready to ship from another location
  • Plus 50 left, shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£29.22
10 - 24£26.98
25 +£25.63

*price indicative

RS Stock No.:
705-0850
Mfr. Part No.:
0 558 02
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Plug/Socket

Plug

Country

France

Current Rating

32A

Mounting Type

Cable Mount

Number of USB Sockets

0

Mains Plug Type

Type E - French

Pole Format

2P+E

Colour

White

Gender

Male

Body Material

Polymer

RoHS Status: Exempt

COO (Country of Origin):
FR

Angled plugs, 32 A


Side-output plugs (919 04) with cable tie (Ø 6 → 20 mm).

Related links