Legrand, 32A, 400V France Mains Connector Grey, Cable Polymer, Screw
- RS Stock No.:
- 705-0847
- Mfr. Part No.:
- 0 558 52
- Brand:
- Legrand
Get a bulk buy discount
Add 5 more to save £8.55
View bulk pricing optionsSubtotal (1 unit)*
£42.15
(exc. VAT)
£50.58
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- Plus 8 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £42.15 | - |
| 5 - 9 | £40.44 | £8.55 |
| 10 + | £39.65 | £25.00 |
*price indicative
- RS Stock No.:
- 705-0847
- Mfr. Part No.:
- 0 558 52
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Mains Connector | |
| Connector Type | French 2P+E | |
| Country | France | |
| Current | 32A | |
| Mount Type | Cable | |
| Number of USB Ports | 0 | |
| Orientation | Right Angle | |
| Connector Gender | Male | |
| Mains Plug Type | Type E | |
| Voltage | 400V | |
| Pole Format | 2+E | |
| Colour | Grey | |
| Body Material | Polymer | |
| Termination Type | Screw | |
| Contact Gender | Male | |
| Series | 0 558 | |
| Standards/Approvals | No | |
| Minimum Cable Diameter | 6mm | |
| Maximum Cable Diameter | 20mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Mains Connector | ||
Connector Type French 2P+E | ||
Country France | ||
Current 32A | ||
Mount Type Cable | ||
Number of USB Ports 0 | ||
Orientation Right Angle | ||
Connector Gender Male | ||
Mains Plug Type Type E | ||
Voltage 400V | ||
Pole Format 2+E | ||
Colour Grey | ||
Body Material Polymer | ||
Termination Type Screw | ||
Contact Gender Male | ||
Series 0 558 | ||
Standards/Approvals No | ||
Minimum Cable Diameter 6mm | ||
Maximum Cable Diameter 20mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR

32 A plugs and extensions
Plugs with rings.
Extensions with safety gates.
Related links
- Legrand 400V France Mains Connector Grey Screw
- Legrand 400V Europe Mains Connector Grey Screw
- Legrand 250V France Mains Connector White Screw
- Legrand 400V France Mains Connector Grey Screw
- Legrand 250V Europe Mains Connector White Screw
- Legrand 380V France Mains Connector White Screw
- Legrand 250V France Mains Connector Grey Screw
- Legrand 250V France Mains Connector White Screw
