Legrand, 32A, 250V Europe Mains Connector White, Cable Polymer, Screw

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

£37.33

(exc. VAT)

£44.80

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 28 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4£37.33-
5 - 9£35.804%
10 +£35.105%

*price indicative

RS Stock No.:
705-0869
Mfr. Part No.:
0 558 07
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Mains Connector

Connector Type

French 3P+N+E

Country

Europe

Current

32A

Number of USB Ports

0

Mount Type

Cable

Orientation

Right Angle

Connector Gender

Male

Voltage

250V

Mains Plug Type

French 3PN+E

Pole Format

3+N+E

Colour

White

Body Material

Polymer

Termination Type

Screw

Contact Gender

Male

Standards/Approvals

No

Series

0 558

Minimum Cable Diameter

6mm

Maximum Cable Diameter

20mm

RoHS Status: Exempt

COO (Country of Origin):
FR

Legrand Mains Connector


The Legrand mains male connector is a white, 3P+E pole, cable mount, male side outlet plug and cable tie. It has a French type E Schuko mains plug and connector with a polymer body. It has a voltage rating of 380VAC and a current rating of 32A. It is ideal for industrial applications.

Features and Benefits


Sockets with protection eclipse

Cable cross section diameter is between 6mm and 20mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy