Legrand, 32A, 400V Europe Mains Connector Grey, Cable Polymer, Screw

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

£44.99

(exc. VAT)

£53.99

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 24 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4£44.99-
5 - 9£43.134%
10 +£42.335%

*price indicative

RS Stock No.:
705-0857
Mfr. Part No.:
0 558 55
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Mains Connector

Connector Type

French 3P+E

Country

Europe

Current

32A

Number of USB Ports

0

Mount Type

Cable

Orientation

Right Angle

Connector Gender

Male

Voltage

400V

Mains Plug Type

Type E

Pole Format

3+E

Colour

Grey

Body Material

Polymer

Termination Type

Screw

Contact Gender

Male

Series

0 558

Standards/Approvals

No

Maximum Cable Diameter

22mm

Minimum Cable Diameter

6mm

RoHS Status: Exempt

COO (Country of Origin):
FR

32 A plugs and extensions


Plugs with rings.

Extensions with safety gates.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy