Legrand, 6A, 230V France, Germany Mains Connector White, Cable Polymer, Screw
- RS Stock No.:
- 700-1085
- Mfr. Part No.:
- 0 501 66
- Brand:
- Legrand
Get a bulk buy discount
Add 10 more to save £2.20
View bulk pricing optionsSubtotal (1 unit)*
£3.44
(exc. VAT)
£4.13
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- Plus 234 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £3.44 | - |
| 10 - 24 | £3.22 | £2.20 |
| 25 + | £3.03 | £10.25 |
*price indicative
- RS Stock No.:
- 700-1085
- Mfr. Part No.:
- 0 501 66
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Mains Connector | |
| Connector Type | French Schuko | |
| Country | France, Germany | |
| Current | 6A | |
| Orientation | Straight | |
| Number of USB Ports | 0 | |
| Mount Type | Cable | |
| Mains Socket Type | Type C-EU | |
| Connector Gender | Female | |
| Voltage | 230V | |
| Pole Format | 2 | |
| Colour | White | |
| Body Material | Polymer | |
| Termination Type | Screw | |
| Contact Gender | Female | |
| Standards/Approvals | IP 44, RoHS Compliant | |
| Contact Material | Rubber | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Mains Connector | ||
Connector Type French Schuko | ||
Country France, Germany | ||
Current 6A | ||
Orientation Straight | ||
Number of USB Ports 0 | ||
Mount Type Cable | ||
Mains Socket Type Type C-EU | ||
Connector Gender Female | ||
Voltage 230V | ||
Pole Format 2 | ||
Colour White | ||
Body Material Polymer | ||
Termination Type Screw | ||
Contact Gender Female | ||
Standards/Approvals IP 44, RoHS Compliant | ||
Contact Material Rubber | ||
- COO (Country of Origin):
- FR

2P Plugs and Extensions
Equipped with an extraction ring.
2 x 0.75-mm² maximum cable.
Related links
- Legrand 230V France Cable Polymer, Screw
- Legrand 230V Germany Cable Polymer, Screw
- Legrand 250V France Grey Screw
- Legrand 250V France Mains Connector White Screw
- Legrand 240V France Mains Connector White Screw
- Legrand 250V Europe Mains Connector White Screw
- Legrand 380V France Mains Connector White Screw
- Legrand 250V France Mains Connector White Screw
