Legrand, 6A, 230V Germany, France Mains Connector Black, Cable Polymer, Screw

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£2.97

(exc. VAT)

£3.56

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 35 left, ready to ship
  • Plus 267 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£2.97
10 - 24£2.76
25 +£2.62

*price indicative

RS Stock No.:
702-6696
Mfr. Part No.:
0 501 63
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Mains Connector

Connector Type

French 2P

Country

Germany, France

Current

6A

Mount Type

Cable

Orientation

Straight

Number of USB Ports

0

Connector Gender

Male

Mains Plug Type

Type C - Europlug

Voltage

230V

Pole Format

2

Colour

Black

Body Material

Polymer

Termination Type

Screw

Contact Gender

Male

Standards/Approvals

RoHS

Minimum Cable Diameter

1.5mm

Maximum Cable Diameter

2.5mm

RoHS Status: Exempt

COO (Country of Origin):
FR

2P Plugs and Extensions


Equipped with an extraction ring.

2 x 0.75-mm² maximum cable.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy