Legrand, 16A, 250V France Mains Connector Black, Cable Rubber, Screw
- RS Stock No.:
- 700-1097
- Mfr. Part No.:
- 0 504 46
- Brand:
- Legrand
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
£16.44
(exc. VAT)
£19.73
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 2,174 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £16.44 | - |
| 10 - 24 | £15.22 | 7% |
| 25 + | £14.47 | 11% |
*price indicative
- RS Stock No.:
- 700-1097
- Mfr. Part No.:
- 0 504 46
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Mains Connector | |
| Country | France | |
| Connector Type | French 2P+E | |
| Current | 16A | |
| Number of USB Ports | 0 | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Mains Socket Type | Type E | |
| Connector Gender | Female | |
| Voltage | 250V | |
| Pole Format | 2+E | |
| Colour | Black | |
| Body Material | Rubber | |
| Termination Type | Screw | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | IK08 | |
| Maximum Cable Diameter | 44.5mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Mains Connector | ||
Country France | ||
Connector Type French 2P+E | ||
Current 16A | ||
Number of USB Ports 0 | ||
Mount Type Cable | ||
Orientation Straight | ||
Mains Socket Type Type E | ||
Connector Gender Female | ||
Voltage 250V | ||
Pole Format 2+E | ||
Colour Black | ||
Body Material Rubber | ||
Termination Type Screw | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series IK08 | ||
Maximum Cable Diameter 44.5mm | ||
- COO (Country of Origin):
- FR
Legrand Mains Connector – screw terminal extension with straight output
The Legrand mains female connector is a black, 2P+E pole, cable mount socket. It has a French type E Schuko mains plug and connector with rubber body. It has a voltage rating of 250V ac and a current rating of 16A. It is ideal for industrial applications.
Features and Benefits:
Screw termination
A suitable cable is H07RNF 3G 2.5mm²
IK 08 rating
Straight cable outlet
Dimensions 96 x 43 mm
Diameter 44.5 mm
10A-16A
Certifications
IP44 rated
Related links
- Legrand 250V France Mains Connector Black Screw
- Legrand 250V Europe Mains Connector Black Screw
- Legrand 250V France Mains Connector Black Screw
- Legrand 250V France Mains Connector White Screw
- Legrand 250V France Mains Connector Grey Screw
- Legrand 250V France Mains Plug Black Screw
- Legrand 250V France Mains Connector Black Plug-In
- Legrand 230V France Mains Connector Black Screw
