Legrand, 16A, 230V France Mains Connector Black, Cable Rubber, Screw

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

£89.82

(exc. VAT)

£107.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4£89.82-
5 - 9£86.283%
10 +£84.505%

*price indicative

RS Stock No.:
665-7750
Mfr. Part No.:
0 502 49
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Mains Connector

Connector Type

French 2P+E

Country

France

Current

16A

Number of USB Ports

0

Orientation

Straight

Mount Type

Cable

Mains Socket Type

Type E - French

Connector Gender

Female

Voltage

230V

Pole Format

2+E

Colour

Black

Body Material

Rubber

Termination Type

Screw

Contact Gender

Female

Series

Martin Lunel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR

Martin Lunnel plug and extension cable


IP65 mains plug and extension cable.

Sealing is achieved using the locking ring.

Accepts cables with a max. Ø of 13 mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy