Legrand, 16A, 250V France Mains Plug Black, Cable Rubber, Screw

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

£18.73

(exc. VAT)

£22.48

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 15 left, shipping from 23 November 2026
  • Plus 4 left, shipping from 23 November 2026
  • Plus 397 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£18.73-
10 - 24£17.367%
25 +£16.4911%

*price indicative

RS Stock No.:
200-8444
Mfr. Part No.:
0 502 52
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Mains Plug

Country

France

Connector Type

French 2P+E

Current

16A

Orientation

Right Angle

Mount Type

Cable

Number of USB Ports

0

Connector Gender

Male

Mains Plug Type

Type E

Voltage

250V

Pole Format

2+E

Colour

Black

Body Material

Rubber

Termination Type

Screw

Contact Gender

Male

Series

IK08

Standards/Approvals

RoHS

Maximum Cable Diameter

12.5mm

Minimum Cable Diameter

9mm

COO (Country of Origin):
FR

Legrand Mains Connector


The Legrand mains male connector is a black, 2P+E pole, cable mount side outlet plug with an extraction handle. It has a French type E Schuko mains plug and connector with a rubber body. It has a voltage rating of 250VAC and a current rating of 16A. It is ideal for industrial applications.

Features and Benefits


Screw cable grip

Right angle of the plug

Maximum cable size of 3mm² x 2.5mm²

Certifications


NF

CEBEC

VDE

KEMA

OVE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy