Legrand French Mains Plug, 16A Black, Cable Mount Rubber, 230 V

Bulk discount available

Subtotal (1 unit)*

£44.85

(exc. VAT)

£53.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£44.85
5 - 9£43.04
10 +£42.16

*price indicative

RS Stock No.:
665-7756
Mfr. Part No.:
0 502 48
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Plug/Socket

Plug

Country

France

Current Rating

16A

Mounting Type

Cable Mount

Number of USB Sockets

0

Voltage Rating

230 V

Mains Plug Type

Type E - French

Pole Format

2P+E

Colour

Black

Gender

Male

Body Material

Rubber

RoHS Status: Exempt

COO (Country of Origin):
FR

Martin Lunnel plug and extension cable


IP65 mains plug and extension cable.
Sealing is achieved using the locking ring.
Accepts cables with a max. Ø of 13 mm.

Related links