Legrand, 16A, 250V France Mains Connector White, Cable Polymer, Screw

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£5.05

(exc. VAT)

£6.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£5.05
10 - 24£4.66
25 +£4.42

*price indicative

RS Stock No.:
700-1075
Mfr. Part No.:
0 504 16
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Mains Connector

Connector Type

French 2P+E

Country

France

Current

16A

Mount Type

Cable

Number of USB Ports

0

Orientation

Right Angle

Connector Gender

Male

Voltage

250V

Mains Plug Type

Type E

Pole Format

2+E

Colour

White

Body Material

Polymer

Termination Type

Screw

Contact Gender

Male

Standards/Approvals

No

COO (Country of Origin):
FR

Plastic Plugs and Extensions


2P+T plugs and extensions

Accept cables up to a maximum of 3 x 1.5 mm².

Screw cable grip.

Standards

NF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy