SCHAEFFLER ARCALUB-C2.LC250-FOOD2 Cartridge Grease 250 cm³ Cartridge
- RS Stock No.:
- 311-709
- Mfr. Part No.:
- ARCALUB-C2.LC250-FOOD2
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£77.61
(exc. VAT)
£93.13
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £77.61 |
*price indicative
- RS Stock No.:
- 311-709
- Mfr. Part No.:
- ARCALUB-C2.LC250-FOOD2
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Cartridge | |
| Trade Name | ARCALUB-C2.LC250-FOOD2 | |
| Product Form | Cartridge | |
| Package Type | Cartridge | |
| Package Size | 250 cm³ | |
| Base Material | Grease | |
| Application | Lubrication | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Cartridge | ||
Trade Name ARCALUB-C2.LC250-FOOD2 | ||
Product Form Cartridge | ||
Package Type Cartridge | ||
Package Size 250 cm³ | ||
Base Material Grease | ||
Application Lubrication | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schaeffler Cartridge, 250cm³ Pack Size, Grease Base - ARCALUB-C2.LC250-FOOD2
This cartridge supplies a grease formulation intended for lubrication tasks in environments that require food-safe handling. Supplied in a cartridge format, it is designed for use where controlled dispensing of lubricant is required. The product is presented in a 250cm³ pack and uses a grease base to deliver sustained lubrication for machinery components within hygienic or food-related settings.
Features and Benefits:
• 250cm³ capacity provides extended service intervals
• Grease base ensures sustained lubrication under load
• Cartridge packaging enables straightforward dispenser compatibility
• Formulation suited to the food industry reduces contamination risk
• Grease base ensures sustained lubrication under load
• Cartridge packaging enables straightforward dispenser compatibility
• Formulation suited to the food industry reduces contamination risk
Applications
• Suitable for lubrication of food-processing machinery bearings
• Used with automatic dispensing systems in hygienic production lines
• Ideal for periodic maintenance of conveyor components
• Can be used for lubrication of packaging equipment Seals
• Used with automatic dispensing systems in hygienic production lines
• Ideal for periodic maintenance of conveyor components
• Can be used for lubrication of packaging equipment Seals
How is the product packaged for dispensing?
It is supplied in a cartridge format compatible with standard grease dispensers.
What is the usable volume per unit?
Each unit contains 250cm³ of lubricant.
What is the physical form of the lubricant?
The product is presented as a grease intended for lubrication applications.
For which environments is this product intended?
It is intended for lubrication tasks within food-handling and hygienic applications.
Related links
- SCHAEFFLER ARCALUB-C2.LC250-LOAD400 Cartridge Cartridge
- SCHAEFFLER ARCALUB-C2.LC250-LOAD150 Cartridge Cartridge
- SCHAEFFLER ARCALUB-C2.LC250-MULTI2 Cartridge 250 ml Cartridge
- SCHAEFFLER ARCALUB-C2.LC250-LOAD460 Lubricant Grease LC250 Cartridge
- SCHAEFFLER ARCALUB-C2.LC250-TEMP90 Lubricant Grease Cartridge
- SCHAEFFLER ARCALUB-C2.LC250-MULTI3 Cartridge 250 ml Cartridge
- SCHAEFFLER ARCALUB-C2.LC250-MULTITOP Cartridge 250 ml Cartridge
- SCHAEFFLER ARCALUB-C8.LC800-FOOD2 Cartridge Cartridge

