SCHAEFFLER ARCALUB-C2.LC250-LOAD460 Cartridge Grease 250 cm³ Cartridge
- RS Stock No.:
- 310-125
- Mfr. Part No.:
- ARCALUB-C2.LC250-LOAD460
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£63.26
(exc. VAT)
£75.91
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £63.26 |
*price indicative
- RS Stock No.:
- 310-125
- Mfr. Part No.:
- ARCALUB-C2.LC250-LOAD460
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Cartridge | |
| Trade Name | ARCALUB-C2.LC250-LOAD460 | |
| Product Form | Cartridge | |
| Package Type | Cartridge | |
| Package Size | 250 cm³ | |
| Base Material | Grease | |
| Application | Lubrication | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Cartridge | ||
Trade Name ARCALUB-C2.LC250-LOAD460 | ||
Product Form Cartridge | ||
Package Type Cartridge | ||
Package Size 250 cm³ | ||
Base Material Grease | ||
Application Lubrication | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schaeffler Cartridge, 250cm³ Package Size, Grease Base - ARCALUB-C2.LC250-LOAD460
This cartridge provides a ready-to-use lubrication solution designed for industrial maintenance and machinery lubrication tasks. Supplied in a 250cm³ cartridge package, it contains a grease base material formulated for application via standard lubrication points. The unit is intended for use where cartridge-fed greases are required and is presented in a disposable cartridge format suitable for compatible dispensing equipment.
Features and Benefits:
• 250cm³ capacity enables extended lubrication intervals
• Cartridge form simplifies insertion into dispensing tools
• Grease base material supports consistent lubrication delivery
• Packaged as a cartridge reduces handling contamination risk
• No hazardous area certification simplifies storage requirements
• Cartridge form simplifies insertion into dispensing tools
• Grease base material supports consistent lubrication delivery
• Packaged as a cartridge reduces handling contamination risk
• No hazardous area certification simplifies storage requirements
Applications
• Suitable for greasing rolling and plain bearings
• Used with automatic lubrication systems in factories
• Ideal for scheduled lubrication of conveyor components
• Can be used for maintenance of industrial equipment
• Suitable for on-site lubrication tasks with compatible guns
• Used with automatic lubrication systems in factories
• Ideal for scheduled lubrication of conveyor components
• Can be used for maintenance of industrial equipment
• Suitable for on-site lubrication tasks with compatible guns
How is the product supplied for workshop usage?
It is supplied in a single-use cartridge package holding 250cm³ of grease.
Does the cartridge carry hazardous area approvals?
No, it does not have hazardous area certification.
What is the intended function of the material inside?
The internal material is a grease base designed specifically for lubrication applications.
Is the product rated to specific standards or approvals?
The product has no standards approvals listed.
Related links
- SCHAEFFLER ARCALUB-C2.LC250-TEMP90 Lubricant Grease Cartridge
- SCHAEFFLER ARCALUB-C8.LC800-LOAD460 Lubricant Grease Cartridge
- SCHAEFFLER ARCALUB-C2.LC250-MULTI3 Cartridge 250 ml Cartridge
- SCHAEFFLER ARCALUB-C2.LC250-LOAD400 Cartridge Cartridge
- SCHAEFFLER ARCALUB-C2.LC250-FOOD2 Cartridge Cartridge
- SCHAEFFLER ARCALUB-C2.LC250-LOAD150 Cartridge Cartridge
- SCHAEFFLER ARCALUB-C2.LC250-MULTITOP Cartridge 250 ml Cartridge
- SCHAEFFLER ARCALUB-C2.LC250-MULTI2 Cartridge 250 ml Cartridge

