SCHAEFFLER ARCALUB-C2.LC250-MULTITOP Cartridge Grease 250 cm³ Cartridge
- RS Stock No.:
- 311-649
- Mfr. Part No.:
- ARCALUB-C2.LC250-MULTITOP
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£63.30
(exc. VAT)
£75.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £63.30 |
*price indicative
- RS Stock No.:
- 311-649
- Mfr. Part No.:
- ARCALUB-C2.LC250-MULTITOP
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Cartridge | |
| Trade Name | ARCALUB-C2.LC250-MULTITOP | |
| Product Form | Cartridge | |
| Package Type | Cartridge | |
| Package Size | 250 cm³ | |
| Base Material | Grease | |
| Minimum Operating Temperature | -20°C | |
| Application | Lubrication | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Cartridge | ||
Trade Name ARCALUB-C2.LC250-MULTITOP | ||
Product Form Cartridge | ||
Package Type Cartridge | ||
Package Size 250 cm³ | ||
Base Material Grease | ||
Minimum Operating Temperature -20°C | ||
Application Lubrication | ||
Maximum Operating Temperature 70°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schaeffler Cartridge, 250cm³ Package Size, Grease Base - ARCALUB-C2.LC250-MULTITOP
This cartridge is a grease-filled lubrication supply designed for routine application to moving parts in industrial settings. Supplied in a cartridge form factor compatible with standard dispensing tools, it provides a convenient method for applying lubricant where ongoing friction control is required. The product is presented in a 250cm³ single cartridge package and is intended for general-purpose lubrication tasks.
Features and Benefits:
• 250cm³ capacity enables extended service intervals
• Grease base reduces metal-to-metal wear
• Cartridge format supports quick fitting into dispensers
• Multitop trade name denotes multi-use applicability
• Grease base reduces metal-to-metal wear
• Cartridge format supports quick fitting into dispensers
• Multitop trade name denotes multi-use applicability
Applications
• Suitable for greasing bearings in rotating equipment
• Used with handheld pumps for on-site lubrication
• Ideal for scheduled maintenance of industrial machinery
• Can be used for points requiring a multi-purpose lubricant
• Used with handheld pumps for on-site lubrication
• Ideal for scheduled maintenance of industrial machinery
• Can be used for points requiring a multi-purpose lubricant
How is the product supplied for use?
It is provided as a sealed cartridge that fits standard grease dispensers.
What type of material makes up the lubricant?
The formulation is a grease base intended for lubrication tasks.
Which package size should maintenance planners expect?
Each unit contains 250cm³ of lubricant in a cartridge format.
In what form is the product packaged for handling?
The lubricant is packaged in a cartridge suitable for direct insertion into dispensing equipment.
Related links
- SCHAEFFLER ARCALUB-C2.LC250-LOAD460 Cartridge Grease 250 cm³ Cartridge
- SCHAEFFLER ARCALUB-C2.LC250-LOAD400 Cartridge Grease 250 cm³ Cartridge
- SCHAEFFLER ARCALUB-C2.LC250-LOAD150 Cartridge Grease 250 cm³ Cartridge
- SCHAEFFLER ARCALUB-C2.LC250-FOOD2 Cartridge Grease 250 cm³ Cartridge
- SCHAEFFLER ARCALUB-C2.LC250-MULTI3 Cartridge Grease 250 cm³ Cartridge
- SCHAEFFLER ARCALUB-C2.LC250-MULTI2 Cartridge Grease 250 cm³ Cartridge
- SCHAEFFLER ARCALUB-C2.LC250-TEMP90 Cartridge Grease 250 cm³ Cartridge
- SCHAEFFLER Cartridge 250 cm³ Cartridge

