SCHAEFFLER ARCALUB-C2.LC250-MULTI2 Cartridge Grease 250 cm³ Cartridge
- RS Stock No.:
- 311-639
- Mfr. Part No.:
- ARCALUB-C2.LC250-MULTI2
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£61.55
(exc. VAT)
£73.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £61.55 |
*price indicative
- RS Stock No.:
- 311-639
- Mfr. Part No.:
- ARCALUB-C2.LC250-MULTI2
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Cartridge | |
| Trade Name | ARCALUB-C2.LC250-MULTI2 | |
| Product Form | Cartridge | |
| Package Type | Cartridge | |
| Package Size | 250 cm³ | |
| Base Material | Grease | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Application | Lubrication | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Cartridge | ||
Trade Name ARCALUB-C2.LC250-MULTI2 | ||
Product Form Cartridge | ||
Package Type Cartridge | ||
Package Size 250 cm³ | ||
Base Material Grease | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Application Lubrication | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schaeffler Cartridge, Grease Base, 250cm³ Package Size - ARCALUB-C2.LC250-MULTI2
This cartridge is a grease-formulated lubrication supply designed for routine servicing of mechanical components. Supplied in a cartridge package, it provides a convenient medium for depot and onsite lubrication tasks where controlled dispensing is required. The product suits situations demanding ready-to-use greasing in standard cartridge-compatible dispensers.
Features and Benefits:
• 250cm³ capacity enables extended service intervals
• Grease base reduces metal-to-metal wear in rotating parts
• Cartridge package type allows Rapid replacement during maintenance
• Multi-purpose formulation supports varied lubrication points
• Compatible with common dispensing equipment for efficient application
• Grease base reduces metal-to-metal wear in rotating parts
• Cartridge package type allows Rapid replacement during maintenance
• Multi-purpose formulation supports varied lubrication points
• Compatible with common dispensing equipment for efficient application
Applications
• Suitable for lubrication of rolling element bearings
• Used with pneumatic grease guns in workshop environments
• Ideal for scheduled plant machinery maintenance
• Can be used for factory-line upkeep and routine servicing
• Used for general-purpose lubrication across industrial equipment
• Used with pneumatic grease guns in workshop environments
• Ideal for scheduled plant machinery maintenance
• Can be used for factory-line upkeep and routine servicing
• Used for general-purpose lubrication across industrial equipment
What is the supplied format for dispensing?
It is delivered in a cartridge package compatible with standard cartridge applicators.
Which component types benefit from this lubricant?
Bearings and similar contact interfaces benefit from reduced friction due to the grease base.
How does the product support maintenance operations?
The 250cm³ size permits longer intervals between replacements, simplifying servicing routines.
Can it be used across different machinery categories?
Yes, the multi-purpose nature allows application across diverse industrial machines.
What handling requirement should technicians follow?
Use appropriate cartridge-capable dispensing tools and replace cartridges as per service schedules.
Related links
- SCHAEFFLER ARCALUB-C2.LC250-MULTITOP Cartridge 250 ml Cartridge
- SCHAEFFLER ARCALUB-C2.LC250-MULTI3 Cartridge 250 ml Cartridge
- SCHAEFFLER Cartridge 250 cm³ Cartridge
- SCHAEFFLER ARCALUB-C2.LC250-LOAD400 Cartridge Cartridge
- SCHAEFFLER ARCALUB-C2.LC250-LOAD460 Lubricant Grease LC250 Cartridge
- SCHAEFFLER ARCALUB-C2.LC250-FOOD2 Cartridge Cartridge
- SCHAEFFLER ARCALUB-C2.LC250-LOAD150 Cartridge Cartridge
- SCHAEFFLER ARCALUB-C2.LC250-TEMP90 Lubricant Grease Cartridge

