SCHAEFFLER ARCALUB-C2.LC250-MULTI3 Cartridge Grease 250 cm³ Cartridge
- RS Stock No.:
- 310-126
- Mfr. Part No.:
- ARCALUB-C2.LC250-MULTI3
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£61.13
(exc. VAT)
£73.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £61.13 |
*price indicative
- RS Stock No.:
- 310-126
- Mfr. Part No.:
- ARCALUB-C2.LC250-MULTI3
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Cartridge | |
| Trade Name | ARCALUB-C2.LC250-MULTI3 | |
| Product Form | Cartridge | |
| Package Type | Cartridge | |
| Package Size | 250 cm³ | |
| Base Material | Grease | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Application | Lubrication | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Cartridge | ||
Trade Name ARCALUB-C2.LC250-MULTI3 | ||
Product Form Cartridge | ||
Package Type Cartridge | ||
Package Size 250 cm³ | ||
Base Material Grease | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Application Lubrication | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schaeffler Cartridge, 250cm³ Lubricant Volume, Grease Base - ARCALUB-C2.LC250-MULTI3
This cartridge is a grease-filled supply designed for automatic lubrication devices and industrial service. It is formulated to be used with a specific lubricator and provides a compact, ready-to-fit supply for routine lubrication tasks. The unit is sold in a cartridge pack intended for straightforward insertion into compatible dispensing systems and is suitable for general-purpose maintenance routines.
Features and Benefits:
• 250cm³ lubricant volume enables extended service intervals
• 350g nominal mass aids predictable handling and storage
• Grease base supports multi-purpose lubrication tasks
• Cartridge format allows Rapid replacement in lubricators
• Silicone-free multi grease formulation reduces contamination risk
• 350g nominal mass aids predictable handling and storage
• Grease base supports multi-purpose lubrication tasks
• Cartridge format allows Rapid replacement in lubricators
• Silicone-free multi grease formulation reduces contamination risk
Applications
• Used with CONCEPT2 lubricator systems
• Suitable for cartridge grease for bearings in plant
• Can be used for routine machinery lubrication cycles
• Ideal for refill of C2 grease cartridge systems
• Appropriate for industrial lubrication cartridge ARCALUB deployments
• Suitable for cartridge grease for bearings in plant
• Can be used for routine machinery lubrication cycles
• Ideal for refill of C2 grease cartridge systems
• Appropriate for industrial lubrication cartridge ARCALUB deployments
What is the physical packaging type for this supply?
It is supplied in a cartridge package designed for insertion into compatible lubricators.
Which lubricant is intended for use with this cartridge?
The cartridge contains a multi-purpose grease intended to match MULTI3 specification for general lubrication.
How should weight and volume be accounted for in stock control?
Use the nominal mass of approximately 350g and the stated volume of 250cm³ for inventory and logistics planning.
Is this cartridge compatible with automatic dispensing units?
Yes, it is configured for use in the referenced lubricator model to enable automated delivery.
Related links
- SCHAEFFLER ARCALUB-C2.LC250-MULTITOP Cartridge 250 ml Cartridge
- SCHAEFFLER ARCALUB-C2.LC250-MULTI2 Cartridge 250 ml Cartridge
- SCHAEFFLER Cartridge 250 cm³ Cartridge
- SCHAEFFLER ARCALUB-C2.LC250-LOAD400 Cartridge Cartridge
- SCHAEFFLER ARCALUB-C2.LC250-LOAD460 Lubricant Grease LC250 Cartridge
- SCHAEFFLER ARCALUB-C2.LC250-FOOD2 Cartridge Cartridge
- SCHAEFFLER ARCALUB-C2.LC250-LOAD150 Cartridge Cartridge
- SCHAEFFLER ARCALUB-C2.LC250-TEMP90 Lubricant Grease Cartridge

