SCHAEFFLER ARCALUB-C2.LC250-TEMP90 Cartridge Grease 250 cm³ Cartridge

Subtotal (1 unit)*

£65.18

(exc. VAT)

£78.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£65.18

*price indicative

RS Stock No.:
311-645
Mfr. Part No.:
ARCALUB-C2.LC250-TEMP90
Brand:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Cartridge

Trade Name

ARCALUB-C2.LC250-TEMP90

Product Form

Cartridge

Package Type

Cartridge

Package Size

250 cm³

Base Material

Grease

Application

Lubrication

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Schaeffler Cartridge, 250cm³ Package Size, Grease Form - ARCALUB-C2.LC250-TEMP90


This cartridge is a grease-filled lubrication unit designed for routine maintenance of rotating and sliding components. Supplied in a 250cm³ cartridge package, it is intended for use where a pre-filled, ready-to-install grease source is required. The product is presented in cartridge form for compatibility with standard dispensing systems and offers a base formulation suitable for general lubrication tasks.

Features and Benefits:


• 250cm³ capacity provides extended service intervals
• Grease base material reduces frequent replenishment needs
• Cartridge format enables straightforward installation and replacement
• Designed for lubrication tasks at elevated temperatures
• No hazardous area certification simplifies handling procedures

Applications


• Suitable for greasing industrial bearings in plant equipment
• Used with centralised lubrication systems in factories
• Ideal for machinery maintenance during scheduled servicing
• Can be used for automotive and industrial lubrication tasks
• Suitable for requiring a ready-to-use grease cartridge

What is the physical form supplied for installation?


It is supplied as a pre-filled cartridge compatible with standard grease dispensers.

Does the packaging indicate certification for hazardous environments?


The item does not carry hazardous area certification or related approvals.

What type of base is used in the lubricant?


The lubricant uses a grease base material intended for mechanical lubrication.

How does the package size affect maintenance planning?


The 250cm³ volume allows planners to predict refill frequency and stock requirements.

Is the product approved against standards or external certifications?


There are no standards approvals associated with this product.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy