SCHAEFFLER Cartridge 250 cm³ Cartridge
- RS Stock No.:
- 310-288
- Mfr. Part No.:
- ARCALUB-C2.LC250-LOAD1000
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£60.73
(exc. VAT)
£72.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £60.73 |
*price indicative
- RS Stock No.:
- 310-288
- Mfr. Part No.:
- ARCALUB-C2.LC250-LOAD1000
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Cartridge | |
| Product Form | Grease | |
| Package Type | Cartridge | |
| Package Size | 250 cm³ | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Cartridge | ||
Product Form Grease | ||
Package Type Cartridge | ||
Package Size 250 cm³ | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER Cartridge for the lubricator CONCEPT2 is expertly designed to enhance the lubrication process, ensuring optimal performance and longevity of your machinery. The arcanol LOAD1000 grease contained within offers exceptional load bearing capabilities, making it an ideal choice for users seeking high efficiency lubrication. Engineered for ease of use, this product allows for precise application, which is crucial in maintaining the integrity of mechanical components.
Provides high efficiency for critical machinery lubrication
Facilitates easy and precise application for optimal performance
Offers a well structured overview of dimensions for user guidance
Crafted to enhance the longevity of mechanical components
Related links
- SCHAEFFLER ARCALUB-C2.LC250-MULTI3 Cartridge 250 ml Cartridge
- SCHAEFFLER ARCALUB-C2.LC250-FOOD2 Cartridge Cartridge
- SCHAEFFLER ARCALUB-C2.LC250-TEMP90 Lubricant Grease Cartridge
- SCHAEFFLER ARCALUB-C2.LC250-MULTITOP Cartridge 250 ml Cartridge
- SCHAEFFLER ARCALUB-C2.LC250-MULTI2 Cartridge 250 ml Cartridge
- SCHAEFFLER End Cap for use with Connector Extension Refillable Cartridge
- SCHAEFFLER Adapter for use with Connector Extension Refillable Cartridge
- SCHAEFFLER ARCALUB-C2.LC250-LOAD400 Cartridge Cartridge

