SCHAEFFLER ARCALUB-C2.LC250-LOAD150 Cartridge Grease 250 cm³ Cartridge

Subtotal (1 unit)*

£67.08

(exc. VAT)

£80.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£67.08

*price indicative

RS Stock No.:
310-123
Mfr. Part No.:
ARCALUB-C2.LC250-LOAD150
Brand:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Cartridge

Trade Name

ARCALUB-C2.LC250-LOAD150

Product Form

Cartridge

Package Type

Cartridge

Package Size

250 cm³

Base Material

Grease

Application

Lubrication

RoHS Status: Exempt

COO (Country of Origin):
DE

Schaeffler Cartridge, Cartridge Form, 250cm³ Package Size - ARCALUB-C2.LC250-LOAD150


This cartridge delivers grease in a ready-to-use cartridge format for lubrication tasks. It is intended for application where a contained grease supply is required, presented in a 250cm³ cartridge package and supplied under the trade name ARCALUB-C2.LC250-LOAD150. The product is packaged as a cartridge to facilitate controlled dispensing in maintenance and industrial environments.

Features and Benefits:


• Grease base material for sustained lubrication performance
• Cartridge form enables compatible dispenser use
• 250cm³ package size reduces refill frequency
• Designed for lubrication of moving components

Applications


• Suitable for lubrication of ball and roller bearings
• Used with pneumatic and manual grease guns
• Ideal for routine maintenance in industrial plants
• Can be used for greasing heavy machinery points

How is the product supplied for service use?


It is supplied in a single 250cm³ cartridge contained within cartridge packaging.

Which formulation type is provided for contact surfaces?


The product uses a grease-based formulation intended for lubrication tasks.

What packaging format facilitates automated dispensing?


The cartridge packaging is designed for compatibility with standard cartridge dispensers.

Can it be applied to high-load mechanisms?


The trade name includes the LOAD150 designation indicating suitability for higher-load applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy