SCHAEFFLER ARCALUB-C2.LC250-LOAD400 Cartridge Grease 250 cm³ Cartridge
- RS Stock No.:
- 311-618
- Mfr. Part No.:
- ARCALUB-C2.LC250-LOAD400
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£61.92
(exc. VAT)
£74.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £61.92 |
*price indicative
- RS Stock No.:
- 311-618
- Mfr. Part No.:
- ARCALUB-C2.LC250-LOAD400
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Cartridge | |
| Trade Name | ARCALUB-C2.LC250-LOAD400 | |
| Product Form | Cartridge | |
| Package Type | Cartridge | |
| Package Size | 250 cm³ | |
| Base Material | Grease | |
| Application | Lubrication | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Cartridge | ||
Trade Name ARCALUB-C2.LC250-LOAD400 | ||
Product Form Cartridge | ||
Package Type Cartridge | ||
Package Size 250 cm³ | ||
Base Material Grease | ||
Application Lubrication | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schaeffler Cartridge, 250cm³ Package Size, Grease Base - ARCALUB-C2.LC250-LOAD400
This cartridge is a grease-form lubrication supply intended for routine equipment maintenance and bearing lubrication in industrial settings. It is supplied in a cartridge-form package designed for straightforward insertion into standard dispensing tools and delivers grease formulated for load-bearing applications. The format supports tidy handling and controlled application where regular lubrication intervals are required.
Features and Benefits:
• 250cm³ capacity for reduced refill frequency
• Grease base material for consistent film formation
• Cartridge-form packaging for tool compatibility
• Load400 rating to support heavy-duty contact stresses
• Trade name marking for inventory identification
• Grease base material for consistent film formation
• Cartridge-form packaging for tool compatibility
• Load400 rating to support heavy-duty contact stresses
• Trade name marking for inventory identification
Applications
• Suitable for lubrication of industrial bearings
• Ideal for scheduled machinery lubrication programmes
• Used with manual or pneumatic grease dispensers
• Can be used for plant maintenance operations
• Appropriate for workshop equipment servicing
• Ideal for scheduled machinery lubrication programmes
• Used with manual or pneumatic grease dispensers
• Can be used for plant maintenance operations
• Appropriate for workshop equipment servicing
How is the product supplied for easy installation?
It is delivered in a cartridge-form package sized at 250cm³ for direct fitting into compatible dispensing devices.
Which type of lubrication tasks is it designed to perform?
It provides grease-based lubrication aimed at supporting load-bearing components and is suitable where sustained film strength is required.
What indicates its suitability for heavier loads?
Its Load400 designation denotes formulation and behaviour intended for heavy-duty contact conditions.
How does the packaging aid inventory control?
The trade name on the package enables straightforward identification during stock checks and maintenance scheduling.
Related links
- SCHAEFFLER ARCALUB-C2.LC250-LOAD150 Cartridge Cartridge
- SCHAEFFLER ARCALUB-C2.LC250-FOOD2 Cartridge Cartridge
- SCHAEFFLER ARCALUB-C2.LC250-MULTI2 Cartridge 250 ml Cartridge
- SCHAEFFLER ARCALUB-C2.LC250-LOAD460 Lubricant Grease LC250 Cartridge
- SCHAEFFLER ARCALUB-C2.LC250-TEMP90 Lubricant Grease Cartridge
- SCHAEFFLER ARCALUB-C2.LC250-MULTI3 Cartridge 250 ml Cartridge
- SCHAEFFLER ARCALUB-C2.LC250-MULTITOP Cartridge 250 ml Cartridge
- SCHAEFFLER Cartridge 250 cm³ Cartridge

