Schneider Electric White Push Button Light Switch, S929
- RS Stock No.:
- 655-787
- Mfr. Part No.:
- S929211
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£7.80
(exc. VAT)
£9.36
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.80 |
*price indicative
- RS Stock No.:
- 655-787
- Mfr. Part No.:
- S929211
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Light Switch Type | Push Button Light Switch | |
| Colour | White | |
| Series | S929 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Light Switch Type Push Button Light Switch | ||
Colour White | ||
Series S929 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
plaque 1 poste blc
The Schneider Electric Odace Style Gang Cover Plate is a sleek finishing frame designed for flush-mounted installations. Its glossy surface and minimalist design make it suitable for modern interiors. Made from plastic, it ensures long-lasting durability and resistance to discoloration. This cover plate is also resistant to a wide range of chemicals, making it ideal for use in demanding environments.
IK04 and IP41 protection
UV resistant
REACH and RoHS compliant
UV resistant
REACH and RoHS compliant
Related links
- Schneider Electric White Push Button Light Switch, MTN
- Schneider Electric White Push Button Light Switch, Mureva Styl
- Schneider Electric White Push Button Light Switch, S920
- Schneider Electric White Push Button Light Switch NU3
- Schneider Electric White Push Button Light Switch Mureva Styl
- Schneider Electric White Push Button Light Switch Odace
- Schneider Electric White Push Button Light Switch, Unica
- Schneider Electric White Push Button Light Switch Mureva Styl

