Theben ELPA Timer Light Switch 230V ac
- RS Stock No.:
- 620-3851
- Mfr. Part No.:
- ELPA 6 PLUS
- Brand:
- Theben
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£36.35
(exc. VAT)
£43.62
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 8 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £36.35 |
| 5 - 9 | £35.24 |
| 10 + | £34.48 |
*price indicative
- RS Stock No.:
- 620-3851
- Mfr. Part No.:
- ELPA 6 PLUS
- Brand:
- Theben
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Theben | |
| Product Type | Timer Light Switch | |
| Number of Channels | 1 | |
| Contact Configuration | SPNO | |
| Maximum Supply Voltage | 230V ac | |
| Standards/Approvals | No | |
| Depth | 65.5mm | |
| Series | ELPA | |
| Height | 128mm | |
| Select all | ||
|---|---|---|
Brand Theben | ||
Product Type Timer Light Switch | ||
Number of Channels 1 | ||
Contact Configuration SPNO | ||
Maximum Supply Voltage 230V ac | ||
Standards/Approvals No | ||
Depth 65.5mm | ||
Series ELPA | ||
Height 128mm | ||
- COO (Country of Origin):
- DE
ELPA 1 and ELPA 6 staircase lighting timers
Adjustable continuous switching interval from 0.5 to 20 minutes.
Switching via zero so as not to overtax the electrical contact.
Switching via zero also manages the lighting to extend the service life of the lamp.
Multi-function system with 10 functions to choose from, settings on the front of the device - Warning Interrupt (double flashes twice) in accordance with DIN 18015-2 to prevent sudden darkness; 60 min. long duration function; instant reset (staircase lighting timer) or premature deactivation (pulse switch, pulse switch with drop-out time delay); permanent lighting.
Automatic detection 3 / 4 conductors.
Staircase
Related links
- Theben Electronic ELPA Timer Light Switch 230V ac
- Theben Timer Light Switch 230V ac
- Theben Timer Light Switch LUNA 108 plus EL 230V ac
- Theben Timer Light Switch Elpa 8 230V ac
- Dold MINITIMER Timer Light Switch 230V ac
- Dold IK 8810 Timer Light Switch 230V ac
- Dold IK 8810/002 Timer Light Switch 230V ac
- Muller Timer Light Switch 230V
