Schneider Electric White Interface Unit, S925
- RS Stock No.:
- 655-780
- Mfr. Part No.:
- S925662
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£6.28
(exc. VAT)
£7.54
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.28 |
*price indicative
- RS Stock No.:
- 655-780
- Mfr. Part No.:
- S925662
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Light Switch Type | Interface Unit | |
| Colour | White | |
| Series | S925 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Light Switch Type Interface Unit | ||
Colour White | ||
Series S925 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
plaque 1 poste blc
The Schneider Electric Odace Style Gang Cover Plate is a sleek finishing frame designed for flush-mounted installations. Its glossy surface and minimalist design make it suitable for modern interiors. Made from plastic, it ensures long-lasting durability and resistance to discoloration. This cover plate is also resistant to a wide range of chemicals, making it ideal for use in demanding environments.
IK04 and IP41 protection
UV resistant
REACH and RoHS compliant
UV resistant
REACH and RoHS compliant
Related links
- Schneider Electric White Interface Unit, S920
- Schneider Electric White Interface Unit, S980
- Schneider Electric White Interface Unit, Mureva Styl
- Schneider Electric Multicolour Interface Unit, D-Life
- Schneider Electric Nickel Interface Unit, D-Life
- Schneider Electric Brown Interface Unit, D-Life
- Schneider Electric Red Interface Unit, D-Life
- Schneider Electric Silver Interface Unit D-Life

