Milwaukee 64 mm Diameter Steel Saw for Wood
- RS Stock No.:
- 858-493
- Mfr. Part No.:
- 49560147
- Brand:
- Milwaukee
Subtotal (1 unit)*
£14.99
(exc. VAT)
£17.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.99 |
*price indicative
- RS Stock No.:
- 858-493
- Mfr. Part No.:
- 49560147
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Diameter | 64mm | |
| Product Type | Saw | |
| Material | Steel | |
| Material Cut | Wood | |
| Cut Depth | 41mm | |
| Bimetal | Yes | |
| Number of Pieces | 1 | |
| Teeth per Inch | 3.5 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Diameter 64mm | ||
Product Type Saw | ||
Material Steel | ||
Material Cut Wood | ||
Cut Depth 41mm | ||
Bimetal Yes | ||
Number of Pieces 1 | ||
Teeth per Inch 3.5 | ||
RoHS Status: Exempt
The Milwaukee bi-metal holesaw delivers exceptional cutting performance for various materials, designed specifically for maximum productivity and durability in heavy-duty applications.
A 3.5 teeth per inch tooth design enables Faster and more aggressive cuts
Improved heat dispersion keeps the teeth sharper for longer
Deeper curved gullets enhance chip clearance, reducing clogging and heat build-up
Special shaped tooth angles minimise snagging on thinner materials
Related links
- Milwaukee 114 mm Diameter Steel Saw for Wood
- Milwaukee 51 mm Diameter Steel Saw for Wood
- Milwaukee 25 mm Diameter Steel Saw for Wood
- Milwaukee 44 mm Diameter Steel Saw for Wood
- Milwaukee 32 mm Diameter Steel Saw for Steel, Wood
- Milwaukee 35 mm Diameter Steel Saw for Acid Resistant Steels Wood
- Milwaukee 56 mm Diameter Steel Saw for Tin, Wood
- Milwaukee 20 mm Diameter High Speed Steel Saw for Wood
