Milwaukee 56 mm Diameter Steel Saw for Tin, Wood
- RS Stock No.:
- 858-492
- Mfr. Part No.:
- 49560129
- Brand:
- Milwaukee
Subtotal (1 unit)*
£14.99
(exc. VAT)
£17.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.99 |
*price indicative
- RS Stock No.:
- 858-492
- Mfr. Part No.:
- 49560129
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Diameter | 56mm | |
| Product Type | Saw | |
| Material Cut | Tin, Wood | |
| Material | Steel | |
| Cut Depth | 41mm | |
| Number of Pieces | 1 | |
| Bimetal | Yes | |
| Teeth per Inch | 3.5 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Diameter 56mm | ||
Product Type Saw | ||
Material Cut Tin, Wood | ||
Material Steel | ||
Cut Depth 41mm | ||
Number of Pieces 1 | ||
Bimetal Yes | ||
Teeth per Inch 3.5 | ||
RoHS Status: Exempt
The Milwaukee holesaw offers cutting edge technology designed for maximum productivity in various materials, ensuring effective drilling performance and longevity.
3.5 teeth per inch tooth design enhances cutting speed and aggression
Improved heat dispersion keeps teeth sharper for longer periods
Deeper curved gullets prevent clogging and promote efficient chip clearance
Special tooth angle minimises snagging on thinner materials
Related links
- Milwaukee 32 mm Diameter Steel Saw for Steel, Wood
- Milwaukee 114 mm Diameter Steel Saw for Wood
- Milwaukee 64 mm Diameter Steel Saw for Wood
- Milwaukee 51 mm Diameter Steel Saw for Wood
- Milwaukee 25 mm Diameter Steel Saw for Wood
- Milwaukee 44 mm Diameter Steel Saw for Wood
- Milwaukee 22 mm Diameter Steel Saw for Acid Resistant Steels Stainless Steel, Wood
- Milwaukee 35 mm Diameter Steel Saw for Acid Resistant Steels Wood
