Milwaukee 51 mm Diameter Steel Saw for Wood
- RS Stock No.:
- 858-491
- Mfr. Part No.:
- 49560117
- Brand:
- Milwaukee
Subtotal (1 unit)*
£13.33
(exc. VAT)
£16.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.33 |
*price indicative
- RS Stock No.:
- 858-491
- Mfr. Part No.:
- 49560117
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Saw | |
| Diameter | 51mm | |
| Material | Steel | |
| Material Cut | Wood | |
| Cut Depth | 41mm | |
| Number of Pieces | 1 | |
| Bimetal | Yes | |
| Teeth per Inch | 3.5 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Saw | ||
Diameter 51mm | ||
Material Steel | ||
Material Cut Wood | ||
Cut Depth 41mm | ||
Number of Pieces 1 | ||
Bimetal Yes | ||
Teeth per Inch 3.5 | ||
RoHS Status: Exempt
The Milwaukee holesaw offers precision cutting with Advanced bi-metal construction, Ideal for a variety of materials. Designed for maximum durability, it ensures efficient and aggressive cuts with minimal feed pressure.
3.5 teeth per inch with a positive 10° tooth angle for faster, aggressive cutting
Type Matrix II premium high-speed steel retains hardness at high temperatures for longevity
Bi-metal construction provides enhanced durability through laser-welded teeth
1.27 mm thick steel body that is both rigid and elastic for improved sawing performance
Related links
- Milwaukee 64 mm Diameter Steel Saw for Wood
- Milwaukee 114 mm Diameter Steel Saw for Wood
- Milwaukee 25 mm Diameter Steel Saw for Wood
- Milwaukee 44 mm Diameter Steel Saw for Wood
- ERKO 51 mm Diameter Carbide Hole Saw for Wood Concrete Plastic
- RS PRO 51 mm Diameter HSS Hole Saw for Wood Carbon Steel, with10mm Shank
- Milwaukee 20 mm Diameter High Speed Steel Saw for Wood
- Milwaukee 32 mm Diameter Steel Saw for Steel, Wood
