Milwaukee 44 mm Diameter Steel Saw for Wood
- RS Stock No.:
- 858-490
- Mfr. Part No.:
- 49560102
- Brand:
- Milwaukee
Subtotal (1 unit)*
£14.16
(exc. VAT)
£16.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.16 |
*price indicative
- RS Stock No.:
- 858-490
- Mfr. Part No.:
- 49560102
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Saw | |
| Diameter | 44mm | |
| Material Cut | Wood | |
| Material | Steel | |
| Cut Depth | 41mm | |
| Bimetal | Yes | |
| Number of Pieces | 1 | |
| Teeth per Inch | 3.5 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Saw | ||
Diameter 44mm | ||
Material Cut Wood | ||
Material Steel | ||
Cut Depth 41mm | ||
Bimetal Yes | ||
Number of Pieces 1 | ||
Teeth per Inch 3.5 | ||
RoHS Status: Exempt
The Milwaukee holesaw offers an efficient cutting solution, designed for increased productivity. Its innovative design ensures a sharper and longer-lasting edge, making it Ideal for varied materials.
3.5 teeth per inch tooth design provides a Faster and more aggressive cut
Special shaped tooth angle minimises snagging on thinner materials
Made with Matrix II premium high-speed steel for enhanced durability
High-speed steel teeth are laser welded to a high alloy steel body for bi-metal construction
Requires less feed pressure due to effective chip clearance during drilling
Related links
- Milwaukee 64 mm Diameter Steel Saw for Wood
- Milwaukee 114 mm Diameter Steel Saw for Wood
- Milwaukee 51 mm Diameter Steel Saw for Wood
- Milwaukee 25 mm Diameter Steel Saw for Wood
- Milwaukee 20 mm Diameter High Speed Steel Saw for Wood
- ERKO 44 mm Diameter Carbide Hole Saw for Wood Concrete Plastic
- Milwaukee 32 mm Diameter Steel Saw for Steel, Wood
- Milwaukee 56 mm Diameter Steel Saw for Tin, Wood
