Milwaukee 25 mm Diameter Steel Saw for Wood
- RS Stock No.:
- 858-487
- Mfr. Part No.:
- 49560043
- Brand:
- Milwaukee
Subtotal (1 unit)*
£12.49
(exc. VAT)
£14.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.49 |
*price indicative
- RS Stock No.:
- 858-487
- Mfr. Part No.:
- 49560043
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Diameter | 25mm | |
| Product Type | Saw | |
| Material Cut | Wood | |
| Material | Steel | |
| Cut Depth | 41mm | |
| Number of Pieces | 1 | |
| Bimetal | Yes | |
| Teeth per Inch | 3.5 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Diameter 25mm | ||
Product Type Saw | ||
Material Cut Wood | ||
Material Steel | ||
Cut Depth 41mm | ||
Number of Pieces 1 | ||
Bimetal Yes | ||
Teeth per Inch 3.5 | ||
RoHS Status: Exempt
The Milwaukee holesaw offers precision cutting capabilities for various materials, blending durability and efficiency in its design for enhanced productivity.
Tooth design with 3.5 teeth per inch ensures faster, more aggressive cuts
High-speed steel teeth are laser welded onto a robust alloy steel body
Matrix II premium steel maintains tooth hardness at elevated temperatures
Deeper curved gullets enhance chip clearance, preventing clogging
Related links
- Starrett 25 mm Diameter Steel Hole Saw
- RS PRO 25 mm Diameter HSS Hole Saw for Wood Aluminium, with10mm Shank
- ERKO 25 mm Diameter Carbide Hole Saw for Wood Concrete Plastic
- Milwaukee 114 mm Diameter Steel Saw for Wood
- Milwaukee 64 mm Diameter Steel Saw for Wood
- Milwaukee 51 mm Diameter Steel Saw for Wood
- Milwaukee 44 mm Diameter Steel Saw for Wood
- CK 25 mm Diameter Alloy Steel Hole Saw for Cast Iron Copper
